Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N1351BRRSL | |
|---|---|
DigiKey Part Number | RWR80N1351BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N1351BRRSL |
Description | RES 1.35K OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.35 kOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N1351BRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N1351BRB12 | Vishay Dale | 0 | RWR80N1351BRB12-ND | 35,52420 € | Parametric Equivalent |
| RWR80N1351BRBSL | Vishay Dale | 0 | RWR80N1351BRBSL-ND | 42,01160 € | Parametric Equivalent |
| RWR80N1351BRS73 | Vishay Dale | 0 | RWR80N1351BRS73-ND | 30,75576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,01160 € | 4 201,16 € |
| Unit Price without VAT: | 42,01160 € |
|---|---|
| Unit Price with VAT: | 50,41392 € |


