
RWR80N10R0FRB12 | |
|---|---|
DigiKey Part Number | RWR80N10R0FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N10R0FRB12 |
Description | RES 10 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N10R0FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 € | 19,09 € |
| 10 | 13,52800 € | 135,28 € |
| 25 | 12,02520 € | 300,63 € |
| 50 | 11,08480 € | 554,24 € |
| 100 | 10,28580 € | 1 028,58 € |
| 300 | 9,25857 € | 2 777,57 € |
| 500 | 8,86438 € | 4 432,19 € |
| 1 000 | 8,40012 € | 8 400,12 € |
| Unit Price without VAT: | 19,09000 € |
|---|---|
| Unit Price with VAT: | 22,90800 € |



