RWR74SR150FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 9,92780 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,34330 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,34330 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 43,99840 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,32030 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,33250 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,00940 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,00940 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,94070 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,44930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,44930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,70450 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,70450 €
Datasheet
150 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74SR150FSB12

DigiKey Part Number
RWR74SR150FSB12-ND
Manufacturer
Manufacturer Product Number
RWR74SR150FSB12
Description
RES 0.15 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74SR150FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,30700 €1 330,70 €
Manufacturers Standard Package
Unit Price without VAT:13,30700 €
Unit Price with VAT:15,96840 €