RWR71SR511FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 16,08360 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,85270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,01710 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,32555 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,83146 €
Datasheet
511 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71SR511FRRSL

DigiKey Part Number
RWR71SR511FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71SR511FRRSL
Description
RES 0.511 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
511 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71SR511FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71SR511FSB12Vishay Dale0RWR71SR511FSB12-ND16,08360 €Direct
RWR71SR511FRB12Vishay Dale0RWR71SR511FRB12-ND11,85270 €Parametric Equivalent
RWR71SR511FRBSLVishay Dale0RWR71SR511FRBSL-ND14,01710 €Parametric Equivalent
RWR71SR511FRS70Vishay Dale0RWR71SR511FRS70-ND9,32555 €Parametric Equivalent
RWR71SR511FRS73Vishay Dale0RWR71SR511FRS73-ND9,83146 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10014,01710 €1 401,71 €
Manufacturers Standard Package
Unit Price without VAT:14,01710 €
Unit Price with VAT:16,82052 €