RWR71S5901FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,86280 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,69260 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,46825 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,93598 €
Datasheet
5.9 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S5901FSBSL

DigiKey Part Number
RWR71S5901FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR71S5901FSBSL
Description
RES 5.9K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S5901FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,69260 €1 269,26 €
Manufacturers Standard Package
Unit Price without VAT:12,69260 €
Unit Price with VAT:15,23112 €