
RS02BR3300FE70 | |
|---|---|
DigiKey Part Number | RSB-.33RTR-ND - Tape & Reel (TR) RSB-.33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR3300FE70 |
Description | RES 0.33 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR3300FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,79520 € | 44,88 € |
| 50 | 1,62400 € | 81,20 € |
| 100 | 1,47830 € | 147,83 € |
| 250 | 1,31880 € | 329,70 € |
| 500 | 1,21902 € | 609,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,15693 € | 1 156,93 € |
| 2 000 | 1,08351 € | 2 167,02 € |
| 3 000 | 1,04579 € | 3 137,37 € |
| 5 000 | 1,00314 € | 5 015,70 € |
| 7 000 | 0,97772 € | 6 844,04 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,69600 € |

