
RS02B5K600FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B5K600FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B5K600FE12 |
Description | RS-2B 5.6K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,90200 € | 19,02 € |
| 25 | 1,64840 € | 41,21 € |
| 50 | 1,48980 € | 74,49 € |
| 100 | 1,35470 € | 135,47 € |
| 300 | 1,18103 € | 354,31 € |
| 500 | 1,11432 € | 557,16 € |
| 1 000 | 1,03571 € | 1 035,71 € |
| 5 000 | 0,89587 € | 4 479,35 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,40800 € |

