
RS02B5K000FE70 | |
|---|---|
DigiKey Part Number | RSB-5.0KRTR-ND - Tape & Reel (TR) RSB-5.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B5K000FE70 |
Description | RES 5.0K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B5K000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B5K000FB12 | Vishay Dale | 155 | 541-RS02B5K000FB12-ND | 3,53000 € | Parametric Equivalent |
| RS02B5K000FE12 | Vishay Dale | 495 | 541-RS02B5K000FE12-ND | 3,51000 € | Parametric Equivalent |
| RS02B5K000FS70 | Vishay Dale | 999 | 541-RS02B5K000FS70CT-ND | 2,63000 € | Parametric Equivalent |
| WHD5K0FET | Ohmite | 957 | WHD5K0FETCT-ND | 2,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 1,85400 € | 46,35 € |
| 50 | 1,67780 € | 83,89 € |
| 100 | 1,52790 € | 152,79 € |
| 250 | 1,36356 € | 340,89 € |
| 500 | 1,26082 € | 630,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,26492 € | 1 264,92 € |
| 2 000 | 1,18564 € | 2 371,28 € |
| 3 000 | 1,14493 € | 3 434,79 € |
| 5 000 | 1,09888 € | 5 494,40 € |
| 7 000 | 1,07145 € | 7 500,15 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,81600 € |

