
RS02B220R0FE70 | |
|---|---|
DigiKey Part Number | RSB-220RTR-ND - Tape & Reel (TR) RSB-220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B220R0FE70 |
Description | RES 220 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B220R0FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68500 € | 16,85 € |
| 25 | 1,45840 € | 36,46 € |
| 50 | 1,31660 € | 65,83 € |
| 100 | 1,19610 € | 119,61 € |
| 250 | 1,06404 € | 266,01 € |
| 500 | 0,98138 € | 490,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92940 € | 929,40 € |
| 2 000 | 0,86857 € | 1 737,14 € |
| 3 000 | 0,83734 € | 2 512,02 € |
| 5 000 | 0,80201 € | 4 010,05 € |
| 7 000 | 0,78096 € | 5 466,72 € |
| 10 000 | 0,76039 € | 7 603,90 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,02400 € |

