
RS02B1R500FE70 | |
|---|---|
DigiKey Part Number | RSB-1.5RTR-ND - Tape & Reel (TR) RSB-1.5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B1R500FE70 |
Description | RES 1.5 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B1R500FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,17560 € | 29,39 € |
| 50 | 1,05900 € | 52,95 € |
| 100 | 0,95990 € | 95,99 € |
| 250 | 0,85136 € | 212,84 € |
| 500 | 0,78348 € | 391,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,74030 € | 740,30 € |
| 2 000 | 0,69032 € | 1 380,64 € |
| 3 000 | 0,66465 € | 1 993,95 € |
| 5 000 | 0,63561 € | 3 178,05 € |
| 7 000 | 0,61831 € | 4 328,17 € |
| 10 000 | 0,60141 € | 6 014,10 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,46000 € |

