
RS0108R000FB12 | |
|---|---|
DigiKey Part Number | 541-RS0108R000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS0108R000FB12 |
Description | RS-10 8 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,20400 € | 32,04 € |
| 25 | 2,79520 € | 69,88 € |
| 50 | 2,53900 € | 126,95 € |
| 100 | 2,32130 € | 232,13 € |
| 300 | 2,04133 € | 612,40 € |
| 500 | 1,93382 € | 966,91 € |
| 1 000 | 1,80715 € | 1 807,15 € |
| 5 000 | 1,58187 € | 7 909,35 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,66400 € |

