
RS0055R000FE73 | |
|---|---|
DigiKey Part Number | RSC-5.0RTR-ND - Tape & Reel (TR) RSC-5.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0055R000FE73 |
Description | RES 5.0 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0055R000FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,82900 € | 28,29 € |
| 25 | 2,46520 € | 61,63 € |
| 50 | 2,23660 € | 111,83 € |
| 100 | 2,04270 € | 204,27 € |
| 250 | 1,83024 € | 457,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73128 € | 865,64 € |
| 1 000 | 1,61615 € | 1 616,15 € |
| 1 500 | 1,55703 € | 2 335,55 € |
| 2 500 | 1,49014 € | 3 725,35 € |
| 3 500 | 1,45030 € | 5 076,05 € |
| 5 000 | 1,41137 € | 7 056,85 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,00400 € |

