Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H1241FRRSL | |
|---|---|
DigiKey Part Number | RNR50H1241FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H1241FRRSL |
Description | RES 1.24K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H1241FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1241FRBSL | Vishay Dale | 0 | 541-RNC50J1241FRBSLTR-ND | 5,69320 € | Parametric Equivalent |
| RNR50H1241FRBSL | Vishay Dale | 0 | RNR50H1241FRBSL-ND | 5,70590 € | Parametric Equivalent |
| RNR50H1241FRRE6 | Vishay Dale | 0 | RNR50H1241FRRE6-ND | 1,36522 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,70590 € | 570,59 € |
| Unit Price without VAT: | 5,70590 € |
|---|---|
| Unit Price with VAT: | 6,84708 € |


