RNC65H8253FRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 4,97730 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 5,35682 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 5,05823 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 5,05823 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 4,97730 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 2,85904 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 2,67181 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 2,67181 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 3,08778 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 2,91566 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 2,91566 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 2,86901 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H8253FRRE8

cms-digikey-product-number
541-RNC65H8253FRRE8TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RNC65H8253FRRE8
cms-description
RES 825K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
27 Weeks
cms-customer-reference
cms-detailed-description
825 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
cms-description
Select All
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2 0002,62940 €5 258,80 €
cms-manufacturer-standard-package
Unit Price without VAT:2,62940 €
Unit Price with VAT:3,15528 €