RNC60H5900FSRE8 | |
---|---|
cms-digikey-product-number | 541-RNC60H5900FSRE8TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RNC60H5900FSRE8 |
cms-description | RES 590 OHM 1% 1/4W AXIAL |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 590 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
2 000 | 0,60043 € | 1 200,86 € |
Unit Price without VAT: | 0,60043 € |
---|---|
Unit Price with VAT: | 0,72052 € |