Direct
Upgrade
Parametric Equivalent

RNC60H1001FRBSL | |
|---|---|
DigiKey Part Number | RNC60H1001FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC60H1001FRBSL |
Description | RES 1K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H1001FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60H1001FSB14 | Vishay Dale | 8 | RNC60H1001FSB14-ND | 13,38000 € | Direct |
| RNC60H1001BSB14 | Vishay Dale | 495 | RNC60H1001BSB14-ND | 12,03000 € | Upgrade |
| RNC60H1001FRB14 | Vishay Dale | 420 | RNC60H1001FRB14-ND | 3,57000 € | Parametric Equivalent |


