RNC55H1372FSRE6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,41960 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,84590 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,73278 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,84590 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,41960 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,84590 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,84590 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,84480 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,35980 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,35980 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,15560 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,81705 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27
Unit Price: 3,43000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,13820 €
Datasheet
13.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1372FSRE6

DigiKey Part Number
RNC55H1372FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1372FSRE6
Description
RES 13.7K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
13.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1372FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1372FMB14Vishay Dale0RNC55H1372FMB14-ND2,41960 €Direct
RNC55H1372FMBSLVishay Dale0RNC55H1372FMBSL-ND2,84590 €Direct
RNC55H1372FMRE6Vishay Dale0RNC55H1372FMRE6-ND0,73278 €Direct
RNC55H1372FMRSLVishay Dale0RNC55H1372FMRSL-ND2,84590 €Direct
RNC55H1372FRB14Vishay Dale0RNC55H1372FRB14-ND2,41960 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types