RNC55H1181FSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,83460 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,83460 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,21360 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,30620 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,74080 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,51610 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,87170 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,30710 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,96742 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,40190 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,12932 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,62056 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,99813 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,45319 €
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1181FSR36

DigiKey Part Number
RNC55H1181FSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1181FSR36
Description
RES 1.18K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.18 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1181FSR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,48215 €2 410,75 €
Manufacturers Standard Package
Unit Price without VAT:0,48215 €
Unit Price with VAT:0,57858 €