
RNC55H1004FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H1004FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H1004FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H1004FSRE6 |
Description | RES 1M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1004FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,67200 € | 16,72 € |
| 25 | 1,44680 € | 36,17 € |
| 50 | 1,30600 € | 65,30 € |
| 100 | 1,18620 € | 118,62 € |
| 250 | 1,05492 € | 263,73 € |
| 500 | 0,97282 € | 486,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92112 € | 921,12 € |
| 2 000 | 0,86069 € | 1 721,38 € |
| 3 000 | 0,82965 € | 2 488,95 € |
| 5 000 | 0,79455 € | 3 972,75 € |
| 7 000 | 0,77364 € | 5 415,48 € |
| 10 000 | 0,75321 € | 7 532,10 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,00000 € |

