
RNC50J2550BSRE6 | |
---|---|
cms-digikey-product-number | RNC50J2550BSRE6-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RNC50J2550BSRE6 |
cms-description | RES 255 OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 255 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | RNC50J2550BSRE6 Models |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 000 | 1,95933 € | 1 959,33 € |
Unit Price without VAT: | 1,95933 € |
---|---|
Unit Price with VAT: | 2,35120 € |