RNC50H7152FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,21970 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,54040 €
Datasheet

Direct


Vishay Dale
In Stock: 100
Unit Price: 6,76000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,54040 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,78995 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,81503 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,54040 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,26480 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,70050 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,62887 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,69116 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,70050 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,13530 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,35990 €
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H7152FRRE6

DigiKey Part Number
RNC50H7152FRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H7152FRRE6
Description
RES 71.5K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
71.5 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H7152FRRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,81503 €815,03 €
Manufacturers Standard Package
Unit Price without VAT:0,81503 €
Unit Price with VAT:0,97804 €