RNC50H5492BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,95933 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,36420 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,70440 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,13880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,36420 €
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H5492BSB14

DigiKey Part Number
RNC50H5492BSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H5492BSB14
Description
RES 54.9K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H5492BSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,26850 €626,85 €
Manufacturers Standard Package
Unit Price without VAT:6,26850 €
Unit Price with VAT:7,52220 €