
RNC50H4991FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50H4991FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H4991FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H4991FSRE6 |
Description | RES 4.99K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4991FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,70600 € | 17,06 € |
| 25 | 1,47680 € | 36,92 € |
| 50 | 1,33320 € | 66,66 € |
| 100 | 1,21120 € | 121,12 € |
| 250 | 1,07748 € | 269,37 € |
| 500 | 0,99386 € | 496,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,94152 € | 941,52 € |
| 2 000 | 0,87994 € | 1 759,88 € |
| 3 000 | 0,84831 € | 2 544,93 € |
| 5 000 | 0,81254 € | 4 062,70 € |
| 7 000 | 0,79123 € | 5 538,61 € |
| 10 000 | 0,77041 € | 7 704,10 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,06000 € |

