
| RNC50H33R2FSB14 | |
|---|---|
| DigiKey Part Number | RNC50H33R2FSB14-ND | 
| Manufacturer | |
| Manufacturer Product Number | RNC50H33R2FSB14 | 
| Description | RES 33.2 OHM 1/10W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 33.2 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RNC50H33R2FSB14 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Military, Moisture Resistant, Weldable | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -65°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | S (0.001%) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,38000 € | 2,38 € | 
| 10 | 1,59200 € | 15,92 € | 
| 25 | 1,37680 € | 34,42 € | 
| 50 | 1,24180 € | 62,09 € | 
| 100 | 1,12710 € | 112,71 € | 
| 300 | 0,97953 € | 293,86 € | 
| 500 | 0,92284 € | 461,42 € | 
| Unit Price without VAT: | 2,38000 € | 
|---|---|
| Unit Price with VAT: | 2,85600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France