RNC50H1741FSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
cms-in-stock: 0
Unit Price: 3,22160 €
Datasheet

Direct


Vishay Dale
cms-in-stock: 0
Unit Price: 3,54250 €
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: 6,26850 €
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: 6,70440 €
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: 6,13880 €
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: 7,36420 €
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: 3,47660 €
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: 4,18770 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 1,81074 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 1,69215 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 1,69214 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 1,66529 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 6,70440 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 1,22802 €
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1741FSR36

cms-digikey-product-number
RNC50H1741FSR36-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RNC50H1741FSR36
cms-description
RES 1.74K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
cms-customer-reference
cms-detailed-description
1.74 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RNC50H1741FSR36 Models
Product Attributes
Type
cms-description
Select All
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5 0000,79041 €3 952,05 €
cms-manufacturer-standard-package
Unit Price without VAT:0,79041 €
Unit Price with VAT:0,94849 €