
RN65D1004FB14 | |
|---|---|
DigiKey Part Number | 541-RN65D1004FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1004FB14 |
Description | RES 1M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1004FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,38800 € | 33,88 € |
| 25 | 2,95720 € | 73,93 € |
| 50 | 2,68760 € | 134,38 € |
| 100 | 2,45840 € | 245,84 € |
| 300 | 2,16350 € | 649,05 € |
| 500 | 2,05032 € | 1 025,16 € |
| 1 000 | 1,91694 € | 1 916,94 € |
| 5 000 | 1,67974 € | 8 398,70 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,97600 € |

