RN65D1002FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 256
Unit Price: 3,13000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,17310 €
Datasheet

Upgrade


Vishay Dale
In Stock: 100
Unit Price: 6,36000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,30360 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,72340 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,17310 €
Datasheet

Upgrade


Vishay Dale
In Stock: 85
Unit Price: 6,10000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,17310 €
Datasheet

Upgrade


Vishay Dale
In Stock: 121
Unit Price: 8,54000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,16520 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,88890 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,57620 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,17310 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,69970 €
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1002FRSL

DigiKey Part Number
RN65D1002FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D1002FRSL
Description
RES 10K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1002FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,79178 €395,89 €
Unit Price without VAT:0,79178 €
Unit Price with VAT:0,95014 €