RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1002FRE6

DigiKey Part Number
541-RN65D1002FRE6TR-ND - Tape & Reel (TR)
541-RN65D1002FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN65D1002FRE6
Description
RES 10K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1002FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,91500 €9,15 €
250,78640 €19,66 €
500,70600 €35,30 €
1000,63720 €63,72 €
2500,56204 €140,51 €
5000,51500 €257,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,55276 €552,76 €
2 0000,51391 €1 027,82 €
3 0000,49396 €1 481,88 €
5 0000,47139 €2 356,95 €
7 0000,45794 €3 205,58 €
10 0000,44480 €4 448,00 €
12 0000,43850 €5 262,00 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,66800 €