
RN65C1002FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65C1002FRE6TR-ND - Tape & Reel (TR) 541-RN65C1002FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65C1002FRE6 |
Description | RES 10K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C1002FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,89720 € | 22,43 € |
| 50 | 0,80600 € | 40,30 € |
| 100 | 0,72860 € | 72,86 € |
| 250 | 0,64380 € | 160,95 € |
| 500 | 0,59074 € | 295,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55654 € | 556,54 € |
| 2 000 | 0,51746 € | 1 034,92 € |
| 3 000 | 0,49739 € | 1 492,17 € |
| 5 000 | 0,47469 € | 2 373,45 € |
| 7 000 | 0,46116 € | 3 228,12 € |
| 10 000 | 0,44794 € | 4 479,40 € |
| 12 000 | 0,44161 € | 5 299,32 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,89600 € |

