
RN60D2700FB14 | |
|---|---|
DigiKey Part Number | RN60D2700FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2700FB14 |
Description | RES 270 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2700FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,37200 € | 9,30 € |
| 50 | 0,33140 € | 16,57 € |
| 100 | 0,29710 € | 29,71 € |
| 300 | 0,25283 € | 75,85 € |
| 500 | 0,23584 € | 117,92 € |
| 1 000 | 0,21579 € | 215,79 € |
| 5 000 | 0,18009 € | 900,45 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

