RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2213FRE6

DigiKey Part Number
541-RN60D2213FRE6TR-ND - Tape & Reel (TR)
541-RN60D2213FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D2213FRE6
Description
RES 221K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2213FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,38400 €3,84 €
250,32720 €8,18 €
500,29120 €14,56 €
1000,26070 €26,07 €
2500,22732 €56,83 €
5000,20640 €103,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,20928 €209,28 €
2 0000,19268 €385,36 €
3 0000,18415 €552,45 €
5 0000,17450 €872,50 €
7 0000,16875 €1 181,25 €
10 0000,16313 €1 631,30 €
12 0000,16044 €1 925,28 €
24 0000,15119 €3 628,56 €
25 0000,15069 €3 767,25 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70800 €