
RN60C7061DB14 | |
|---|---|
DigiKey Part Number | RN60C7061DB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C7061DB14 |
Description | RES 7.06K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.06 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C7061DB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,37360 € | 34,34 € |
| 50 | 1,23900 € | 61,95 € |
| 100 | 1,12470 € | 112,47 € |
| 300 | 0,97753 € | 293,26 € |
| 500 | 0,92100 € | 460,50 € |
| 1 000 | 0,85440 € | 854,40 € |
| 5 000 | 0,73592 € | 3 679,60 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

