100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C1003FR36

DigiKey Part Number
541-RN60C1003FR36TR-ND - Tape & Reel (TR)
541-RN60C1003FR36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C1003FR36
Description
RES 100K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C1003FR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,44100 €4,41 €
250,37640 €9,41 €
500,33560 €16,78 €
1000,30080 €30,08 €
2500,26268 €65,67 €
5000,23882 €119,41 €
1 0000,21855 €218,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,26562 €664,05 €
5 0000,24757 €1 237,85 €
7 5000,23830 €1 787,25 €
12 5000,22782 €2 847,75 €
17 5000,22157 €3 877,47 €
25 0000,21546 €5 386,50 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,81600 €