Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C60R4FB14 | |
|---|---|
DigiKey Part Number | RN55C60R4FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C60R4FB14 |
Description | RES 60.4 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C60R4FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E60R4BRSL | Vishay Dale | 0 | RN55E60R4BRSL-ND | 1,59098 € | Upgrade |
| RN55C60R4FBSL | Vishay Dale | 0 | RN55C60R4FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN55C60R4FR36 | Vishay Dale | 0 | RN55C60R4FR36-ND | 0,14790 € | Parametric Equivalent |
| RN55C60R4FRE6 | Vishay Dale | 0 | RN55C60R4FRE6-ND | 0,26108 € | Parametric Equivalent |
| RN55C60R4FRSL | Vishay Dale | 0 | RN55C60R4FRSL-ND | 0,64830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,99340 € | 399,34 € |
| Unit Price without VAT: | 3,99340 € |
|---|---|
| Unit Price with VAT: | 4,79208 € |


