221 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2210FRE6

DigiKey Part Number
541-RN55C2210FRE6TR-ND - Tape & Reel (TR)
541-RN55C2210FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C2210FRE6
Description
RES 221 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2210FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,28600 €2,86 €
250,24280 €6,07 €
500,21580 €10,79 €
1000,19260 €19,26 €
2500,16724 €41,81 €
5000,15136 €75,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,26631 €266,31 €
2 0000,24580 €491,60 €
3 0000,23527 €705,81 €
5 0000,22335 €1 116,75 €
7 0000,21625 €1 513,75 €
10 0000,20932 €2 093,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52800 €