
RN55C1873FB14 | |
|---|---|
DigiKey Part Number | 541-RN55C1873FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1873FB14 |
Description | RES 187K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1873FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,13600 € | 41,36 € |
| 25 | 3,62040 € | 90,51 € |
| 50 | 3,29720 € | 164,86 € |
| 100 | 3,02240 € | 302,24 € |
| 300 | 2,66913 € | 800,74 € |
| 500 | 2,53348 € | 1 266,74 € |
| 1 000 | 2,37371 € | 2 373,71 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,24800 € |

