Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C4992FB14 | |
|---|---|
DigiKey Part Number | 541-RN50C4992FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50C4992FB14 |
Description | RES 49.9K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C4992FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C4992DB14 | Vishay Dale | 0 | RN50C4992DB14-ND | 3,99340 € | Parametric Equivalent |
| RN50C4992DBSL | Vishay Dale | 0 | RN50C4992DBSL-ND | 4,70620 € | Parametric Equivalent |
| RN50C4992DRSL | Vishay Dale | 0 | RN50C4992DRSL-ND | 1,53160 € | Parametric Equivalent |
| RN50C4992FBSL | Vishay Dale | 0 | RN50C4992FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN50C4992FR36 | Vishay Dale | 0 | RN50C4992FR36-ND | 0,35993 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,99340 € | 399,34 € |
| Unit Price without VAT: | 3,99340 € |
|---|---|
| Unit Price with VAT: | 4,79208 € |


