Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C3242FR36 | |
|---|---|
DigiKey Part Number | RN50C3242FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50C3242FR36 |
Description | RES 32.4K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C3242FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C3242FB14 | Vishay Dale | 0 | RN50C3242FB14-ND | 3,99340 € | Parametric Equivalent |
| RN50C3242FBSL | Vishay Dale | 0 | RN50C3242FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN50C3242FRE6 | Vishay Dale | 0 | RN50C3242FRE6-ND | 0,47061 € | Parametric Equivalent |
| RN50C3242FRSL | Vishay Dale | 0 | RN50C3242FRSL-ND | 1,03512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35993 € | 1 799,65 € |
| Unit Price without VAT: | 0,35993 € |
|---|---|
| Unit Price with VAT: | 0,43192 € |


