


| TL503AKQ | |
|---|---|
| DigiKey Part Number | 2170-TL503AKQ-ND | 
| Manufacturer | |
| Manufacturer Product Number | TL503AKQ | 
| Description | COMPLETE UNIT LED STEADY 3STACK | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Alarm Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TL503AKQ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Banner Engineering Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Complete Unit | |
| Number of Stacks | 3 | |
| Lamp Type | LED | |
| Light Color | Blue, Green, Red | |
| Function - Lighting | Steady | |
| Function - Audible | Multiple | |
| Voltage - Supply | 18 ~ 30VDC | |
| Features | Alarm | |
| Termination Style | Wire Leads | |
| Ingress Protection | IP50 - Dust Protected | |
| Operating Temperature | -20°C ~ 50°C | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 327,49000 € | 327,49 € | 
| Unit Price without VAT: | 327,49000 € | 
|---|---|
| Unit Price with VAT: | 392,98800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France