RLR20C2740FRRE6 is available for purchase but is not normally stocked.
cms-subs-available:

Direct


Vishay Dale
cms-in-stock: 0
cms-unit-price: 1,02174 €
cms-datasheet

Direct


Vishay Dale
cms-in-stock: 0
cms-unit-price: 1,02174 €
cms-datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
cms-unit-price: 1,02174 €
cms-datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
cms-unit-price: 1,20206 €
cms-datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
cms-unit-price: 1,04177 €
cms-datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
cms-unit-price: 1,02175 €
cms-datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
cms-unit-price: 1,39642 €
cms-datasheet
Military, MIL-PRF-39017, RLR20
cms-photo-disclaimer

RLR20C2740FRRE6

cms-digikey-product-number
RLR20C2740FRRE6-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RLR20C2740FRRE6
cms-description
RES 274 OHM 1% 1/2W AXIAL
cms-standard-lead-time
22 Weeks
cms-customer-reference
cms-detailed-description
274 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
cms-datasheet
 cms-datasheet
cms-eda-cad-models
RLR20C2740FRRE6 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
1 0001,04177 €1 041,77 €
cms-manufacturer-standard-package
Unit Price without VAT:1,04177 €
Unit Price with VAT:1,25012 €