
RLR20C2400GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C2400GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C2400GSB14 |
Description | RES 240 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,25000 € | 18,25 € |
| 10 | 12,91200 € | 129,12 € |
| 25 | 11,47080 € | 286,77 € |
| 50 | 10,56860 € | 528,43 € |
| 100 | 9,80220 € | 980,22 € |
| 300 | 8,81677 € | 2 645,03 € |
| 500 | 8,43860 € | 4 219,30 € |
| 1 000 | 7,99318 € | 7 993,18 € |
| Unit Price without VAT: | 18,25000 € |
|---|---|
| Unit Price with VAT: | 21,90000 € |

