Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C8874FRRE7 | |
|---|---|
DigiKey Part Number | 541-RLR07C8874FRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C8874FRRE7 |
Description | RES 8.87M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.87 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C8874FRB14 | Vishay Dale | 0 | RLR07C8874FRB14-ND | 5,70590 € | Parametric Equivalent |
| RLR07C8874FRBSL | Vishay Dale | 0 | RLR07C8874FRBSL-ND | 6,67170 € | Parametric Equivalent |
| RLR07C8874FRRE5 | Vishay Dale | 0 | 541-RLR07C8874FRRE5TR-ND | 3,25676 € | Parametric Equivalent |
| RLR07C8874FRRE6 | Vishay Dale | 0 | RLR07C8874FRRE6-ND | 3,05864 € | Parametric Equivalent |
| RLR07C8874FRRE8 | Vishay Dale | 0 | 541-RLR07C8874FRRE8TR-ND | 2,89039 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,95689 € | 4 435,34 € |
| Unit Price without VAT: | 2,95689 € |
|---|---|
| Unit Price with VAT: | 3,54827 € |


