TL504AKQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL504AKQ

TL50P4AQ

DigiKey Part Number
2170-TL50P4AQ-ND
Manufacturer
Manufacturer Product Number
TL50P4AQ
Description
COMPLETE UNIT MULT STEADY 4STACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TL50P4AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
Blue, Green, Red, Yellow
Function - Lighting
Flashing, Rotating, Steady
Function - Audible
Multiple
Voltage - Supply
10 ~ 30VDC
Features
Alarm
Termination Style
Wire Leads
Ingress Protection
IP50 - Dust Protected
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1368,00000 €368,00 €
Manufacturers Standard Package
Unit Price without VAT:368,00000 €
Unit Price with VAT:441,60000 €