
RLR07C3301GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C3301GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C3301GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C3301GSRE6 |
Description | RES 3.3K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,86480 € | 21,62 € |
| 50 | 0,77660 € | 38,83 € |
| 100 | 0,70190 € | 70,19 € |
| 250 | 0,61980 € | 154,95 € |
| 500 | 0,56850 € | 284,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53538 € | 535,38 € |
| 2 000 | 0,49760 € | 995,20 € |
| 3 000 | 0,47819 € | 1 434,57 € |
| 5 000 | 0,45623 € | 2 281,15 € |
| 7 000 | 0,44315 € | 3 102,05 € |
| 10 000 | 0,43037 € | 4 303,70 € |
| 12 000 | 0,42424 € | 5 090,88 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

