
| RLR07C2202GSRE6 | |
|---|---|
| DigiKey Part Number | 541-RLR07C2202GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C2202GSRE6CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | RLR07C2202GSRE6 | 
| Description | RES 22K OHM 2% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 22 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Military, Moisture Resistant, Weldable | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -65°C ~ 150°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | S (0.001%) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,52000 € | 1,52 € | 
| 10 | 1,00500 € | 10,05 € | 
| 25 | 0,86400 € | 21,60 € | 
| 50 | 0,77620 € | 38,81 € | 
| 100 | 0,70140 € | 70,14 € | 
| 250 | 0,61944 € | 154,86 € | 
| 500 | 0,56816 € | 284,08 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,53507 € | 535,07 € | 
| 2 000 | 0,49731 € | 994,62 € | 
| 3 000 | 0,47791 € | 1 433,73 € | 
| 5 000 | 0,45597 € | 2 279,85 € | 
| 7 000 | 0,44289 € | 3 100,23 € | 
| 10 000 | 0,43012 € | 4 301,20 € | 
| 12 000 | 0,42400 € | 5 088,00 € | 
| Unit Price without VAT: | 1,52000 € | 
|---|---|
| Unit Price with VAT: | 1,82400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France