
RLR07C10R0FSRE6 | |
---|---|
DigiKey Part Number | 541-RLR07C10R0FSRE6TR-ND - Tape & Reel (TR) 541-RLR07C10R0FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C10R0FSRE6 |
Description | RES 10 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C10R0FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,51000 € | 1,51 € |
10 | 0,99900 € | 9,99 € |
25 | 0,85960 € | 21,49 € |
50 | 0,77180 € | 38,59 € |
100 | 0,69740 € | 69,74 € |
250 | 0,61588 € | 153,97 € |
500 | 0,56484 € | 282,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,53191 € | 531,91 € |
2 000 | 0,49434 € | 988,68 € |
3 000 | 0,47504 € | 1 425,12 € |
5 000 | 0,45321 € | 2 266,05 € |
7 000 | 0,44020 € | 3 081,40 € |
10 000 | 0,42749 € | 4 274,90 € |
12 000 | 0,42140 € | 5 056,80 € |
Unit Price without VAT: | 1,51000 € |
---|---|
Unit Price with VAT: | 1,81200 € |