
RLR05C8452FRB14 | |
---|---|
DigiKey Part Number | RLR05C8452FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C8452FRB14 |
Description | RES 84.5K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C8452FRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,06340 € | 306,34 € |
Unit Price without VAT: | 3,06340 € |
---|---|
Unit Price with VAT: | 3,67608 € |