Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| RLR05C5113FPRE8 | |
|---|---|
| DigiKey Part Number | 541-RLR05C5113FPRE8TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RLR05C5113FPRE8 | 
| Description | RES 511K OHM 1% 1/8W AXIAL | 
| Manufacturer Standard Lead Time | 57 Weeks | 
| Customer Reference | |
| Detailed Description | 511 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Military, Moisture Resistant, Weldable | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -65°C ~ 150°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | P (0.1%) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 3,69279 € | 7 385,58 € | 
| Unit Price without VAT: | 3,69279 € | 
|---|---|
| Unit Price with VAT: | 4,43135 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France