RLR05C10R0GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,97710 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,97710 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,97710 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,06340 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,06340 €
Datasheet

Upgrade


Vishay Dale
In Stock: 97
Unit Price: 6,48000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 240
Unit Price: 6,03000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,42390 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,41080 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,10870 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 491
Unit Price: 2,90000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,30540 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,97700 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,29548 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,76796 €
Datasheet
Military, MIL-PRF-39017, RLR05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C10R0GSBSL

DigiKey Part Number
RLR05C10R0GSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C10R0GSBSL
Description
RES 10 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C10R0GSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,56670 €356,67 €
Manufacturers Standard Package
Unit Price without VAT:3,56670 €
Unit Price with VAT:4,28004 €