


RH025R2000FE02 | |
|---|---|
DigiKey Part Number | 541-RH025R2000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH025R2000FE02 |
Description | RH-25 .2 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Resistance 200 mOhms | Height - Seated (Max) 0.561" (14.25mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 5,94100 € | 59,41 € |
| 25 | 5,22400 € | 130,60 € |
| 50 | 4,77520 € | 238,76 € |
| 100 | 4,39400 € | 439,40 € |
| 250 | 3,97648 € | 994,12 € |
| 500 | 3,71538 € | 1 857,69 € |
| 1 000 | 3,49366 € | 3 493,66 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,30800 € |




